Christmas Opening Hours and Delivery Dates here

Ansmann 1001-0034-UK Photocam IV Charger with 4x 2100mAh NiMH Batteries

Order Code:

18-4140

Brand: Ansmann MPN: 1001-0034-UK EAN-13: 4013674079643

Discontinued


This Ansmann PhotoCam IV battery charger is a plug-in charger for 2 or 4 AAA or AA rechargeable Nickel Hydride batteries. It features automatic battery-full-detection (-deltaV) and an LCD display.

It is supplied complete with four 2100mAh batteries.


  • Supplied with 4x AA 2100mAh batteries
  • Charges 2 or 4 AAA (Micro) or 2 or 4 AA (Mignon) NiMH batteries
  • Intelligent, microcontroller-monitored charger
  • LCD backlit display shows charge status in 25% increments
  • Faulty cell detection, trickle charging and other features
  • Defective or wrongly inserted batteries are detected automatically
  • Overcharge protection, safety timer and inverse-polarity protection
  • Automatically switches to smart trickle charge
  • Wide input voltage range, suitable for worldwide use (with adaptor)
  • Ansmann type 1001-0034-UK
Type Battery charger
Battery Sizes Charged AA, AAA
Chemistries Charged NiMH
Nominal Voltage 1.5V
Output Current 500mA

Trustpilot