Christmas Opening Hours and Delivery Dates here

Ansmann 1001-0019-UK Photocam Vario UK/EU Universal Lithium Charger

Order Code:

18-4111

Brand: Ansmann MPN: 1001-0019-UK EAN-13: 4013674027590

Discontinued


The Ansmann 1001-0019-UK Photocam Vario is a Universal Charger for Camera/ Camcorder Batteries and Micro/ Mignon Batteries.

Both Li-Ion and Li-Po battery packs are charged with 3.6V/ 3.7V or 7.2V/ 7.4V. Alternatively, two AA or AAA NiMH batteries can be charged. Whether it is a Battery Pack for digital camera, camcorder or mobile phone, the movable contacts can be varied accordingly. The charger has automatic voltage and polarity detection, and a wide input voltage range of 100 to 240V AC.


  • Supplied with Micro USB charging cable
  • Adjustable contacts for individual adaptation to most Li-Ion/Li-Po battery packs
  • Automatic voltage and polarity detection for Li-Ion/Li-Po battery packs
  • Charging starts automatically when a battery is connected
  • Microprocessor controlled charging
  • Short circuit protection, wrong polarity protection, faulty cell detection, safety timer
  • Automatic battery full detection
  • Trickle charge function for NiMH batteries
  • Indication of the charging status via LED
  • For worldwide use (100V to 240V AC / 50-60Hz)
  • Charging current: max. 600mA for Li-Ion/Li-Po, 1000mA for NiMH
  • Ideal for travel, compact and lightweight
  • Manufacturer's part: Ansmann 1001-0019-UK
Type Battery charger
Battery Sizes Charged Various
Chemistries Charged Li-ion, Li-Po, NiMH
Nominal Voltage 3.7, 7.4V
Output Current 1A

Trustpilot