Christmas Opening Hours and Delivery Dates here

Ansmann 1001-0018 Powerline 5 Pro Charger for NiCd/NiMH AAA-AA-C-D-9V Cells

Order Code:

01-2175

Brand: Ansmann MPN: 1001-0018

Discontinued


The Ansmann Powerline 5 Pro is a versatile battery charger designed for cylindrical cells like NiCd, NiMH AAA, AA, C, D and also charges 9V PP3 batteries. Manufactured by Ansmann, it is ideal for those requiring a reliable and efficient universal battery charger. This product is perfect for household and professional use, providing a comprehensive charging solution for a variety of batteries.
Type Charger for cylindrical cells
Battery Sizes Charged 4
Number of Batteries Charged 5
9 V 1
9 V battery charging current 15mA
Average charging time for 9 V/150 mAh batteries 700 Min.
Charging current (AA) 1800mA
Charging current (AAA) 800mA
Charging current (C) 1800mA
Charging current (mono) 1800mA
Charging time for AAs 80 Min.
Depth 142mm
Dim (W x H x D) 170 x 49 x 142 mm
Discharge Current 400mA
Height 49mm
Max. charging current per slot 1800mA
Rack size 483 mm (19")
Width 170mm

Trustpilot