Christmas Opening Hours and Delivery Dates here

Ansmann 1001-0011-UK Powerline 4 Light

Order Code:

18-3978

Brand: Ansmann MPN: 1001-0011-UK EAN-13: 4013674021086

Discontinued


The Powerline 4 Light is an intelligent and compact charger that is very easy to use, and suitable for up to four AA and/or AAA rechargeable batteries.

With the additional USB charging socket it is even possible to charge different applications such as mobile phones, smartphones or MP3 players. The charging current of 450mA allows to charge batteries relatively fast and yet safely. The clear LCD indication automatically displays for each of the four independent charging slots, the current, battery voltage in volts as well as the current charging status in 5% steps thus providing a reliable control of the charging process. The LCD indication also informs when a battery is defective or a non-rechargeable battery has been inserted by mistake.

The Powerline 4 Light uses the latest microprocessor controlled charging technology, with multiple overcharging protection and individual cell supervision. This ensures that the charger automatically switches to trickle charge once the batteries are fully charged, giving an optimal performance and a long battery life.


  • Suitable for NiMH/NiCd rechargeable batteries
  • USB charging socket included (output: 5V / 1A)
  • Indication of battery voltage and charging status in %
  • Charging current for round cells: 450mA
  • Individual cell supervision
  • Multiple over charging protection
  • Automatic cut-off (-dV)
  • Trickle charge
  • Alkaline and faulty cell detection
  • Reverse polarity protection
  • For worldwide use (100V-240V)
  • Dimensions: 105mm x 65mm x 27mm
  • Weight: 83g

Accessories


Trustpilot