Easter Opening Hours and Delivery Dates here

Anker A1365G11 Power Core Essential Power Bank 20000mAh 3-Port PD USB-C

Order Code:

08-4394

Brand: Anker MPN: A1365G11 EAN-13: 0194644077990

Discontinued


Anker's Power Core Essential 20000 PD Black power bank features a substantial 20000 mAh capacity, providing efficient mobile energy through Power Delivery and Power iQ technologies. The portable external battery is ideal for emergency power supply and acts as a reliable backup power supply for devices such as smartphones, GPS units, and various handheld gaming consoles. With its versatile charging capabilities, this buffer charger supports multiple gadgets, including PDAs, iPods, and PSPs.
Type Power bank
Capacity 20000mAh
Dim (L x W x H) 74.4 x 158 x 19.3 mm
Factory colour Black
Height 19.3mm
Length 74.4mm
Technology LiPo
Width 158mm
Wireless charging No

Trustpilot