Amprobe LM-120 Light Meter Auto Ranging

Order Code:

90-4081

Brand: Amprobe MPN: 3052353

Discontinued


The Amprobe LM-120 light meter measures the visible light from fluorescent, metal halide, high-pressure sodium or incandescent sources. It is a portable, easy-to-use digital light meter designed for simple one-hand operation reading in Lumen (lux) or foot candle (fc) units.


The LM-120 measures a wide range of light up to 20,000 fc or 200,000 lux with an accurate, high resolution of 0.01 fc/lux. This unit is Autoranging plus manual ranging with ability to Zero out the reading before taking a measurement.


  • Measuring Range to 200,000 Lux or 20,000 Foot candles
  • Silicon photodiode sensor and filter
  • Data hold to freeze reading on the digital display
  • Min / max ability to show high and low readings
  • Autoranging plus manual range
  • Zero function to null display before a reading
  • Auto power off to save battery life
  • Includes protective sensor cap
Data Logging Function Yes
Measurement Range 0 to 200000lx

Trustpilot