Christmas Opening Hours and Delivery Dates here

Ampercell 04997 AmperLED 'Klick-Klack' LED Dynamo Light - Blue

Order Code:

51-9209

Brand: Ampercell MPN: 04997 EAN-13: 4012895007275

Discontinued


The AmperLED 04997 'Klick-Klack' LED Dynamo Light Blue has a number of handy features, including a 1 minute dynamo lever that gives you 4 to 5 minutes of light! With 3-brightness white LEDs and housing made of transparent ABS plastic, this attractive light boasts a 3m illumination range, while just one weekly charge increases the battery life. Also supplied with hand strap.


  • Blue colour
  • 117mm (L)
  • 3 LEDs
  • 89g weight
  • With 3 white luminous LED
  • 10,000 to 12,000 mcd Brightness
  • LED life of 100.000 hours
  • Built-in 40mAh NiMH rechargeable battery (not replaceable)
  • Light, economical, environmentally friendly
  • No battery and bulb replacement
  • Retractable lever Dynamo
  • Also available in a handy table display with 18 pieces
  • 117 x 29 x 52mm (W x H x D)
  • Packing: white box, blister card

Trustpilot