Christmas Opening Hours and Delivery Dates here
Amp 342142-1 Single Blue M3/3.5 PLASTI-GRIP Ring Terminal

Amp 342142-1 Single Blue M3/3.5 PLASTI-GRIP Ring Terminal

Order Code:

33-3745

Brand: AMP MPN: 342142-1

Discontinued


Ring Tongue Terminal, Ring Tongue Type, M3/3.5, 3.7mm Stud, 1 to 2.6mm², 16 to 14AWG Wire, Straight Style, Closed Barrel, Copper Contact, Tin Plating, Vinyl Insulation, Blue, A Range of Terminals and Splices that will Accept Solid or Stranded Wire for Single Applications, 600Vac Voltage, 4.9mm Insulation Diameter, The Flared End of the Insulation Allows Insertion of Wires
Colour Blue
Insulated Vinyl
Maximum Wire Size (mm2) 16 to 14AWG
Connector Length 18.3mm
Easy Entry No
Inside Diameter 3.7mm
Outside Diameter 6.4mm

Trustpilot