Ambersil Paint Marker Pens with 3mm Nibs

Ambersil Brand: Ambersil
Ambersil marker pens can be used exactly like regular ink permanent markers, but without the drawbacks typically associated with them. The acrylic paint is highly tenacious, able to write on almost any surface, and on any substrate colour. The very high opacity ensures outstanding colour vibrancy and visibility, and the advanced pigment technology delivers very long lasting, zero fade performance. Tenacious resin binds paint to the writing surface almost eliminating the problems associated with accidental rub-off and will not wash off with water/rain.

Ideal for most industrial marking requirements including metal working/fabrication, electrical installation, machine construction, civil engineering, road construction, logistics, surveying, general repair, etc.
  • Excellent opaque coverage, even on dark surfaces
  • Fast drying
  • Durable tip with valve action to prevent excess paint flow
  • Medium thickness point (3mm dia.)
  • Easy, accurate application
  • Multi surface: can be used on: metal, rubber, glass, textile, paper, enamel, plastic, cardboard, tiles, wood
  • 7 Colours available
  • Paint can be removed easily with a solvent such as Amberklene FE10, (87-0130)
Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method
Ambersil 20394-AA Paint Marker Pen White 3mm Nib
Ambersil 20394-AA Paint Marker Pen White 3mm Nib
Standard range
Order code: 87-4400
MPN: 20394-AA

Despatched same day - 15 in stockAdditional quantity lead time 7 days
1+ £4.99
Price per unit Ex VAT
White Marker pen Pen
Ambersil 20379-AA Paint Marker Pen Green 3mm Nib
Ambersil 20379-AA Paint Marker Pen Green 3mm Nib
Standard range
Order code: 87-4402
MPN: 20379-AA

Despatched same day - 22 in stockAdditional quantity lead time 7 days
1+ £4.99
Price per unit Ex VAT
Green Marker pen Pen
Ambersil 20399-AA Paint Marker Pen Yellow 3mm Nib
Ambersil 20399-AA Paint Marker Pen Yellow 3mm Nib
Standard range
Order code: 87-4404
MPN: 20399-AA

Despatched same day - 21 in stockAdditional quantity lead time 7 days
1+ £4.99
Price per unit Ex VAT
Yellow Marker pen Pen
Ambersil 20368-AA Paint Marker Pen Blue 3mm Nib
Ambersil 20368-AA Paint Marker Pen Blue 3mm Nib
Standard range
Order code: 87-4406
MPN: 20368-AA

Despatched same day - 9 in stockAdditional quantity lead time 7 days
1+ £4.99
Price per unit Ex VAT
Blue Marker pen Pen
Ambersil 20387-AA Paint Marker Pen Red 3mm Nib
Ambersil 20387-AA Paint Marker Pen Red 3mm Nib
Standard range
Order code: 87-4408
MPN: 20387-AA

Despatched same day - 16 in stockAdditional quantity lead time 7 days
1+ £4.99
Price per unit Ex VAT
Red Marker pen Pen
Ambersil 20383-AA Paint Marker Pen Orange 3mm Nib
Ambersil 20383-AA Paint Marker Pen Orange 3mm Nib
Standard range
Order code: 87-4410
MPN: 20383-AA

Despatched same day - 13 in stockAdditional quantity lead time 7 days
1+ £4.99
Price per unit Ex VAT
Orange Marker pen Pen
Ambersil 20364-AA Paint Marker Pen Black 3mm Nib
Ambersil 20364-AA Paint Marker Pen Black 3mm Nib
Standard range
Order code: 87-4412
MPN: 20364-AA

Despatched same day - 15 in stockAdditional quantity lead time 7 days
1+ £4.99
Price per unit Ex VAT
Black Marker pen Pen

Trustpilot