Christmas Opening Hours and Delivery Dates here

Alpha Wire TFT2507 NA005 Tubing Natural MIL-I-22129 (100 ft)

Order Code:

03-1502

Brand: Alpha Wire MPN: TFT2507 NA005

Discontinued


Non-shrinkable, natural coloured PTFE tubing with an internal diameter of 3.66mm (0.144in.) to 4.01mm (0.158in.).

The sleeving is ideal for protecting flexible wires, harnesses and ground straps against heat, oil and physical abrasion.


  • Supplied on rolls of 30.4m (100ft.)

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Sleeve Diameter 4.01mm
Colour Natural
Length 30.4m

Trustpilot