Christmas Opening Hours and Delivery Dates here
Alpha Wire FKIT221BK BK032 Heat Shrink Tubing Kit

Alpha Wire FKIT221BK BK032 Heat Shrink Tubing Kit

Order Code:

01-5519

Brand: Alpha Wire MPN: FKIT221BK BK032

Discontinued


This heat shrink tubing kit from Alpha Wire contains 80 pre-cut black tubing pieces in a variety of sizes.


  • Tubing supplied in lengths of 6 inches (15.2cm)
  • Manufacturer's part FKIT221BK BK032

Set includes the following in black: 25 x 4.75mm, 20 x 6.35mm, 15 x 9.53mm, 10 x 12.7mm, 6 x 19.05mm and 4 x 25.4mm.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Shrinkage Ratio Various
Shrunk Diameter Various
Unshrunk Diameter Various
Colour Black
Length 150mm

Trustpilot