Christmas Opening Hours and Delivery Dates here
Alpha Wire F2211/4 BK005 2:1 Heat Shrink Tubing Black 0.25 (100ft reel)

Alpha Wire F2211/4 BK005 2:1 Heat Shrink Tubing Black 0.25" (100ft reel)

Order Code:

02-1088

Brand: Alpha Wire MPN: FIT-221-1/4 BK005

Discontinued


This FIT heat shrinkable tubing from Alpha Wire has a shrink ratio of 2:1 and offers an ideal means of protecting and sealing terminations.


  • Made from cross linked polyolefin
  • Supplied colour: black
  • Minimum supplied diameter 6.4mm
  • Maximum shrunk diameter 3.2mm
  • Supplied on 100ft reel
  • Manufacturer's part: FIT-221-1/4 BK005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Shrinkage Ratio 2:1
Shrunk Diameter 3.2mm
Unshrunk Diameter 6.4mm
Colour Black
Length 30.48m

Trustpilot