Easter Opening Hours and Delivery Dates here

Alpha Wire 9058AC BK005 Coaxial Cable Black (100ft reel)

Order Code:

01-5529

Brand: Alpha Wire MPN: 9058AC BK005

Discontinued


A quality coaxial cable with a 21 AWG (19/0.00071) tinned copper conductor.


  • Solid polythene insulation
  • Tinned copper braid
  • Sheathed overall in black PVC
  • 5mm diameter
  • Nominal impedance 50Ω
  • Capacitance 100pF/m
  • Attenuation per 100m: at 100MHz 1.90dB; at 1000MHz 9.19dB
  • Supplied on reels of 100ft
  • Alpha Wire type 9058AC BK005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Number of Cores 1
Conductor Cross Section 0.41mm²
AWG 21
Insulation Material Polythene
Length 30.5m
Cable Diameter 2.95mm
Capacitance 100pF/m
Cores 1
Diameter (in) 0.195
Height 4In
Material Type I PVC
Operating Temperature -20 to 60°
Shielding BRAID
Sold by Metre No
Stranding 19/.0071
Voltage 1400
Weight 3.3Kg
Width 6.5In

Trustpilot