Christmas Opening Hours and Delivery Dates here
Alpha Wire 6825 BL005 6825 Blue 18AWG 19/.0092 BC Ecowire Plus (100 ft)

Alpha Wire 6825 BL005 6825 Blue 18AWG 19/.0092 BC Ecowire Plus (100 ft)

Order Code:

01-5287

Brand: Alpha Wire MPN: 6825 BL005

Discontinued


A blue 18AWG wire from the EcoWire Plus range of hook-up wires that combines increased performance and 100% recyclability. The insulation is made of modified polyphenylene ether (mPPE) thermoplastic, which is inherently lighter, tougher and more durable than PVC. The wire is non-halogenated and contains heavy metal pigments, allowing it to help meet WEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.

The EcoWire Plus range features an improved fluid resistance that makes the wire ideal for applications where there is exposure to oils and other hazardous fluids.

Rapid is delighted to announce a sourcing service for customers. We can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.


  • Convenient put-ups as short of 100 feet
  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Excellent abrasion resistance and far superior to PVC
  • Fluid resistance to ISO 6722
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Blue
AWG 18AWG
Conductor Cross Section 1.24mm²
Conductor Stranding 19/0.0092
Insulation Material Polyphenyl ether
Length 30.5m
Cable Diameter 1.57mm
Sold by Metre No
Standards CSA, UL

Trustpilot