A 20AWG hook-up wire with slate PTFE insulation and stranded copper conductor. The wire has excellent uniformity and a low-fray design for easy handling, stripping, and termination. Suitable for a wide range of applications.
- Voltage rating 600V
- Chemically inert
- Excellent chemical and solvent resistance
- UL, CSA and Mil-Spec compliance
- Temperature range -60°C to +105°C
- Available in lengths of 30.5m
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Colour |
Slate |
| AWG |
20AWG |
| Conductor Cross Section |
1.16mm² |
| Conductor Stranding |
19/32 |
| Insulation Material |
Polytetrafluoroethylene (PTFE) |
| Length |
30.5m |
| Type |
Hook Up Wire |
| Cable Diameter |
1.47mm |
| Sold by Metre |
No |
| Standards |
CSA, UL |