Christmas Opening Hours and Delivery Dates here
Alpha Wire 5274C SL005 Supra Shielded Multipair 4 Pair (30.5m Reel)

Alpha Wire 5274C SL005 Supra Shielded Multipair 4 Pair (30.5m Reel)

Order Code:

02-0738

Brand: Alpha Wire MPN: 5274C SL005

Discontinued


This 4-pair cable is part of the Suprashield range of multipair cables from Alpha Wire.


  • Unsurpassed flame and moisture resistance
  • Extended life with fast easy stripping of insulation and jacket
  • Twice as effective as foil shielding
  • Designed for flexible cable routing applications
  • Ideal for computer peripherals, medical electronics, point-of-sale equipment and other applications in control environments
  • Conductors are stranded tinned copper with colour-coded premium PVC
  • SupraShield of aluminium/polyester/aluminium foil
  • Stranded tinned copper drain wire equal in size to insulated conductors
  • 70% overall braid of tinned copper
  • A nylon rip corded for easy jacket stripping is included
  • Wire size 24AWG
  • Conductor stranding 7/32
  • Cable diameter 6.9mm
  • Voltage rating 300V
  • Conforms to 2464, CSA CMG FT4, and passes UL VW-1 and CSA FT4 flame tests
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 4
Conductor Cross Section 0.23mm²
Insulation Material PVC
Length 30.5m
Cable Diameter 7mm
Sold by Metre No

Trustpilot