Christmas Opening Hours and Delivery Dates here
Alpha Wire 3251 VI001 UL1061 Hook Up Wire Violet 22AWG (305m Reel)

Alpha Wire 3251 VI001 UL1061 Hook Up Wire Violet 22AWG (305m Reel)

Order Code:

01-1267

Brand: Alpha Wire MPN: 3251 VI001

Discontinued


This high grade violet stranded hook-up wire from Alpha Wire can be used to replace any stock computer cable.


  • Wire size 22AWG
  • Cable diameter 1.22mm
  • Conductor stranding 7/30
  • High working temperature between –10°C to +80°C
  • Voltage rating 300V
  • Suitable for internal wiring of electronic and electrical equipment
  • Stranded tinned copper conductor
  • Colour coded semi-rigid PVC
  • Full UL/CSA approvals
  • Supplied on reels of 305m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Violet
Conductor Cross Section 1.04mm²
Conductor Stranding 7/30
Insulation Material Polyvinyl chloride
Length 305m
Cable Diameter 1.22mm
Sold by Metre No
Standards CSA, UL

Trustpilot