Christmas Opening Hours and Delivery Dates here
Alpha Wire 2461C SL001 Data Transmission Cable 22AWG 2 Core (305m Reel)

Image Representative of Range

Alpha Wire 2461C SL001 Data Transmission Cable 22AWG 2 Core (305m Reel)

Order Code:

01-5452

Brand: Alpha Wire MPN: 2461C SL001
  • Quickly find another product in this range by Length:

    30.5m 305m
Qty Unit Price (Ex VAT)
1+ £256.07
3+ £248.90
5+ £241.74
10+ £227.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


This high quality 22AWG data transmission cable from Alpha Wire is suitable for telephone communications and most modern Ethernet networks.


  • Pairs are twisted to provide protection against crosstalk
  • 2 cores
  • 7/30 conductor stranding
  • 3.4mm cable diameter
  • Tinned copper conductor material
  • Polypropylene insulation material
  • PVC jacket material
  • 300V voltage rating
  • UL, CSA standards
  • -20°C to +80°C temperature range
  • Equivalent to Belden 8451
  • Supplied on reels of 305m
  • Manufacturer's part 2461C SL001

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 2
Insulation Material Polypropylene
Length 305m
Cable Diameter 3.4mm
Conductor Cross-section 0.2mm²
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot