Easter Opening Hours and Delivery Dates here

Alpenföhn 84000000183 Dolomit Premium CPU cooler and fan Intel/AMD support

Order Code:

18-6386

Brand: Alpenföhn MPN: 84000000183 EAN-13: 4250280320114
Qty Unit Price (Inc VAT)
1+ £89.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Alpenföhn 84000000183, Dolomit Premium CPU cooler and fan, is an advanced solution for maintaining optimal processor temperatures in both Intel and AMD systems. This state-of-the-art cooler combines high-performance heat dissipation technologies with precise engineering to achieve efficient thermal management. Equipped with a robust fan designed to deliver efficient airflow and reduced noise levels, the Dolomit Premium is suitable for various engineering applications requiring reliable CPU cooling, such as in workstations, high-performance computing (HPC) environments, and servers. Its compatibility across a wide range of Intel and AMD socket types ensures flexible integration into diverse system configurations, making it an essential component for maintaining system performance and stability.
Type CPU cooler + fan
RPM 500U/min
Air Discharge 92.6m³/h
Connection 4-pin PWM
Depth 86mm
Height 154mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 23.5dBa
Weight 935g
Width 126mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot