Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ALM CH057 Chainsaw Chain 3/8in x 57 links 1.3mm - Fits 40cm Bars

Order Code:  

95-0789

  Copy to clipboard
Brand: ALM Manufacturing  Copy to clipboard MPN: CH057 Copy to clipboard EAN-13: 5016531605701
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.81

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back OrderBack-order availability date - 19/06/2024

The ALM Manufacturing Replacement Chainsaw Chains to fit a wide range of chainsaw makes and models.

The ALMCH057 Chainsaw Chain has a 3/8 inch Low profile (L/P), 0.043in guide bar slot 0.375 mm and Low profile (L/P) 1.1 mm guide bar slot.

This chain is made to fit the Bosch / B&Q / Big Bear / Einhell / Lidl / Power Devil / Pro / Ryobi / Worx ranges and suit saws with a 37cm bar and chain with 57 drive links including:
AKE40-19S PRO, AKE40B, AKE400, GKE40BC, GKE40BCE / PRO2100CSA, TRY38PCS / BBB146CHN / BG-EC1840, BG-PC4040 / 2200w / PDGE / PCN3335 / WG303E 2000w.


Type Chainsaw chain

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review