Easter Opening Hours and Delivery Dates here

Sealey AK97112 Spring Divider 300mm

Order Code:

84-0645

Brand: Sealey MPN: AK97112 EAN-13: 5054511034165
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Spring divider to measure distance between two points. Suitable for transferring or comparing measurements directly, or for scribing an arc, radius or circle. Adjusting washer and nut allow fast and positive adjustment. Brushed metal finish.

Model NoAK97112
Capacity:300mm
Nett Weight:0.29Kg

Type Spring Divider
Size 300mm
Accuracy Not Applicable
Capacity 300mm
Display Type Analogue
Nett Weight 0.29kg
Resolution Not Applicable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot