Easter Opening Hours and Delivery Dates here

Aim-TTi 51153-6600 EL302R Bench PSU 0-30V DC 0-2A 60W 1 Output

Order Code:

11-2091

Brand: Aim-TTi MPN: EL302R EAN-13: 4016139065793
Qty Was Unit Price (Inc VAT)
1+ £340.49 £251.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 9 weeks

The Aim TTi EL302R is a bench PSU offering adjustable voltage ranging from 0 to 30 V DC and a current output of up to 2 A, providing a total of 60 W. This single-output power supply unit is ideal for laboratory and industrial applications requiring precise voltage control. Its programmability makes it suitable for tasks in research and development environments.
Type Bench PSU (adjustable voltage)
Output Current 60W
Output Voltage 30V DC
Number of Outputs 1
Input Voltage 240V AC
Calibrated to Manufacturer's standards (no certificate)
Connections Pole terminal
Max. output current 2A
Max. temperature +40°C
Min. temperature +5°C
Misc Attribute EL302R
Output current (min.) 0A
Output voltage (min.) 0V DC
Residual ripple 1 µVrms

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot