Easter Opening Hours and Delivery Dates here

Sealey AHFC5 Air Hose High Visibility 5mtr x Ø8mm with 1/4"BSP Unions

Order Code:

84-0577

Brand: Sealey MPN: AHFC5 EAN-13: 5054511024500
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

High visibility for added safety around the workshop and on site. Manufactured in accordance with EN 5774. Features high grade TPR (Thermoplastic Rubber) inner tube and a reinforced PVC outer coating, which remains flexible in low temperatures. Fitted with 1/4"BSP female swivel unions. Silicon-free for use in the bodyshop.

Model NoAHFC5
Bore:Ø8mm(5/16")
Fittings:1/4"BSP Unions
Length:5m
Nett Weight:0.87Kg

Type High visibility
Diameter 8mm
Length 5m
Colour Green
Bore Ø8mm(5/16")
Fittings 1/4"BSP Unions
Lifetime Warranty No
Nett Weight 0.87kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot