Christmas Opening Hours and Delivery Dates here
Adam Equipment CQT 251 Compact Portable Balance 250g 0.1g

Adam Equipment CQT 251 Compact Portable Balance 250g 0.1g

Order Code:

85-3488

Brand: Adam Equipment MPN: CQT 251

Discontinued


The Adam Equipment CQT 251 is a Compact Portable Balance from the Core Series and is the best choice for simple operation and economy. The CQT 251 has a tough durable ABS housing, and is designed to withstand field and laboratory environments, while being easy to clean and protected from accidental spills. With built-in ShockProtect protection this Core balance can handle excessive overloads without a problem. Complete with a removable draft shield, AC adaptor, plus integral security slot, the Core balance is ready to work right out of the box.

The CQT 251 has a smart housing design, and lets you safely stack them on top of each other for convenient storage and transportation. Built in security slot accommodates a standard Kensington type lock and cable to keep your balance where you want it.

The three-point ShockProtect protection has been designed for the ultimate in performance reliability. Using ShockProtect, your balance can withstand up to 400lb of weight without damaging the weighing mechanism.

Click anywhere on this link for a comprehensive line of Adam Equipment Balance Accessories
  • Stainless steel pan
  • Three-point ShockProtect overload protection
  • Built in security slot for Kensington type lock
  • Dual tare keys, colour-coded for easy recognition
  • Battery powered with 6x AA batteries or AC adaptor
  • Auto power off to save battery life
  • Low-battery indicator
  • Large backlit display is clear and quick to read
  • Removable draft shield on 120mm diameter pans
  • Stacking storage
  • Supplied for weighing capacities of 250g
  • Manufacturer's part: Adam Equipment CQT 251
Weighing Capacity 250g
Accuracy 0.1g

Trustpilot