Adafruit 296 Breakout Board AVR USB Core Support Built-In Bootloader

Image Representative of Range

Adafruit 296 Breakout Board AVR USB Core Support Built-In Bootloader

Order Code:

08-3847

Brand: Adafruit MPN: 296 EAN-13: 2050004690880
Qty Unit Price (Ex VAT)
1+ £40.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Adafruit 296 PCB design board, manufactured by Adafruit, features the Atmega32u4 microcontroller, supporting Arduino integration. It is compatible with platforms like Raspberry Pi and Beagle Bone, offering a versatile solution for development projects. Typical applications include embedded device prototyping and educational projects.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB design board
Height 5.78mm
Length 51.15mm
MC layout AVR mega
Operating Voltage 5V
Technology 8-bit MCU
Tool type Development kit
Width 22.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot