Adafruit 1506 Strip: 144 RGB LEDs Black Mask Flexible PCB PWM-Controlled

Image Representative of Range

Adafruit 1506 Strip: 144 RGB LEDs Black Mask Flexible PCB PWM-Controlled

Order Code:

08-3819

Brand: Adafruit MPN: 1506 EAN-13: 2050004689686
Qty Unit Price (Ex VAT)
1+ £107.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 29/12/2025

Manufactured by Adafruit, the 1506 expansion board is designed for use with the NeoPixel Digital RGB LED Strip with 144 LEDs. It features easy connectivity and control for RGB LED applications. Typical uses include custom lighting projects and decorative displays.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Expansion board
Height 4mm
Length 1000mm
Operating Voltage 5V
Series Neopixel
Tool type Expansion board
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot