Christmas Opening Hours and Delivery Dates here
Adafruit 1362 Breakout Board Capacitive Touch PCB 5 Pads 1.8-5.5V 1 piece

Image Representative of Range

Adafruit 1362 Breakout Board Capacitive Touch PCB 5 Pads 1.8-5.5V 1 piece

Order Code:

08-3810

Brand: Adafruit MPN: 1362 EAN-13: 2050004691047
Qty Unit Price (Ex VAT)
1+ £14.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

The Adafruit 1362 is a Capacitive Touch Sensor Breakout board manufactured by Adafruit. It features the AT42QT1070 chip and is commonly used with Arduino, Raspberry Pi, and Beagle Bone platforms. This PCB extension board is ideal for integrating touch-sensitive controls into interactive projects.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB extension board
Length 27.9mm
Max. operating voltage 5.5V
Min. operating voltage 1.8V
Series QTouch™
Tool type Expansion board
Width 20.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot