Easter Opening Hours and Delivery Dates here

Adafruit 1356 TCS34725 FLORA Colour Sensor

Order Code:

73-5356

Brand: Adafruit MPN: 1356 EAN-13: 0700598869712

Discontinued


The Adafruit FLORA Colour Sensor uses the TCS34725 sensor which includes 4 x photodiodes covered by an IR blocking filter for greater accuracy. Three of the photodiodes are covered with coloured filters to provide the individual RGB values and the fourth is left clear for an overall value. With a dynamic range of 3.8 million to 1 and adjustable integration time and gain it's even possible to use this sensor behind darkened glass or possibly fabric. Adafruit have added a neutral white LED to provide consistent illumination when you are trying to measure the colour of a surface. It is under software control so it can be switched off when not in use to save power or kept off depending on your application.

Adafruit have a free software library for you to download to get started.


  • Separate R, G, B and white photodiodes
  • IR filter for increased accuracy
  • On board neutral white LED for consistent illumination
  • Uses high speed I2C, up to 400KHz
  • 3,800,000:1 dynamic range
  • Dimensions 15mm diameter x 2.2mm thick (0.6in. x 0.08in.)
  • Adafruit part no.: 1356

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Colour sensor

Trustpilot