Adafruit 1206 PCB Set 3 pieces SOIC/TSSOP Dual-Sided Breadboard-Friendly

Image Representative of Range

Adafruit 1206 PCB Set 3 pieces SOIC/TSSOP Dual-Sided Breadboard-Friendly

Order Code:

08-3807

Brand: Adafruit MPN: 1206 EAN-13: 2050004690620
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/12/2025

Manufactured by Adafruit, the 1206 SMT Breakout PCB is designed for SOIC-20 or TSSOP-20 components. This unequipped PCB pack, containing three pieces, is ideal for prototyping and integrating with platforms like Arduino, Raspberry Pi, and Beagle Bone. It is commonly used in electronics projects for bridging small surface-mount components to larger breadboards or circuits.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB (unequipped)
Height 1.6mm
Length 25.6mm
Tool type Adapter
Width 17.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot