Christmas Opening Hours and Delivery Dates here

ABUS TVAC40300 Video Triplex Cable 50m - Black Sheath

Order Code:

51-8557

Brand: ABUS MPN: TVAC40300 EAN-13: 4016138616750

Discontinued


The ABUS TVAC40300 Video Triplex Cable 50m Black Sheath enables the perfect connection from your PTZ dome cameras or autofocus zoom cameras to the other components in your video surveillance system. The triplex cable offers one huge practical advantage in that only one cable is needed both for the transmission of video images and control data (domes, zoom) and for the power supply.

In addition to the video cable (RG59), the cables for the control data (2 x 0.22mm²) and the power supply wires (2 x 0.75mm²) are already integrated. The video triplex cable is suitable for outdoor use the cable resistance is 75 ohm.


  • Transmission of video images, power supply and control data
  • Weather-resistant material
  • UV-resistant cable
  • Integrated RG-59 coaxial cable
  • 50m cable length
  • TVAC40300
  • RG59 + 2x 0.75mm² + 2x 0.22mm² cores
  • Outdoor application
  • 10.2mm outer diameter
  • PVC insulation
  • 0.75mm², 26.0/km @ 20°C, 0.22mm² 91.0/km @ 20°C O insulation resistance
  • Combined video cable
  • 50m cable length
  • 60°C max. operating temperature
  • -15 °C min. operating temperature
  • 24V AC voltage supply

  • Trustpilot