Christmas Opening Hours and Delivery Dates here

ABUS BW8000 Xevox Eco Motion Detector

Order Code:

51-7804

Brand: ABUS MPN: BW8000 EAN-13: 4043158009088
  • Country of Origin: Germany
  • View All

Discontinued


The ABUS BW8000 Xevox Eco Motion Detector is a passive infrared motion sensor (PIR sensor) that reacts to all types of heat movement and reports this to the alarm centre.

The best place to install the equipment is in a corner, between 2-3m above the floor - the potential motion direction should be at right-angles to the sensor. Unsuitable for installation are all places opposite to sources of heat (e.g.: heating) or a window. Do not install the motion sensor near electric cables, gas lines, or electronic equipment that generates heat during long periods of operation.

The viewing angle of the Xevox Eco motion detector sensor is 90°, and the detection range - depending on installation height - up to 15 x 15m. You can vary the sensitivity of the sensor with a jumper. This way you can define the number of pulses that have to be detected before the sensor opens the alarm relay.


  • BW8000
  • Passive infrared sensor
  • High HF interference immunity
  • Look-down lens protection
  • Only 9mA power consumption
  • 60 x 106 x 47mm (W x H x D)
  • NC, 100mA, 24V DC connections
  • Heat detection
  • Adjustable sensitivity
  • 15 x 15m detection range
  • ABS housing material
  • Pulse selector
  • 0.081 power consumption
  • 55°C max. operating temperature
  • Wall installation
  • 0.08kg net weight
  • NC, 100mA, 24V DC tamper monitoring
  • Dual PIR sensor type
  • 9-12V DC voltage supply
  • Status display
  • 9mA power consumption
  • Creep zone
  • White light filter
  • Type Motion sensor

    Trustpilot