Christmas Opening Hours and Delivery Dates here

ABUS 58489 U-Lock 501/160HB230+USH501 Lime

Order Code:

51-8402

Brand: ABUS MPN: 58489 EAN-13: 4003318584893
  • Country of Origin:
  • View All

Discontinued


The ABUS Bike Lock 58487-9 Lime 501/150HB230 has been manufactured to a high standard offering good protection for high theft risk and is recommended for the securing of high quality bicycles.

The shackle, the case as well as supporting elements of the locking mechanism are made of special hardened steel, while the cylinder offers high protection against manipulations such as picking.

This lock can also be ordered keyed alike to other locks, meaning several locks would match one key, while its modern design makes it suited for fashion-conscious bike riders. Another bonus is the innovative, soft elastomer synthetic coating of the shakle and the lock body with "soft touch" properties to prevent damage to the bicyle's paintwork.


  • 13mm square shackle
  • Shackle double bolted in the lock body
  • ABUS power cell technology (patented) offers highest protection against hitting and pulling attacks
  • Two keys are supplied with the lock, one LED-lighted
  • Automatic keyhole cover against dirt and corrosion
  • ABUS Code Card for additional or replacement key
  • Type Security
    Material Steel / elastomer synthetic
    Size 225mm

    Trustpilot