Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 58476 560/65 Cable Lock 8mm x 65cm - Lime

Order Code:  

51-8384

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 58476  Copy to clipboard EAN-13: 4003318584763
  • Country of Origin:
 Report an error

Discontinued

The ABUS Cable Bike Lock 560/65 Lime 58476-3 is a quality lock that has been manufactured with an innovative cable featuring a soft elastomer synthetic coating with "soft touch" properties to prevent damage to the bicycle's paintwork. This superb lock also offers good protection at low theft risk, as its design makes it difficult to hold with certain tools used for breaking locks.


  • 8mm steel cable in modern design
  • ABUS quality cylinder
  • Two keys are supplied with the lock
  • Recommended for securing entry level bicycles
  • Lime colour
  • 320g
  • Type Security
    Material Steel
    Size 650mm

    Reviews


    Be the first to submit a review