Christmas Opening Hours and Delivery Dates here

ABB TYB25MX Ty-Rap Cable Tie 186mm Black Anti-Magnetic Nose 1000 pcs

Order Code:

11-1938

Brand: ABB MPN: TYB25MX EAN-13: 2050000715525
Qty Unit Price (Inc VAT)
1+ £82.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 15/01/2026

The ABB TYB25MX cable tie is 186 mm in length and 4.80 mm in width, available in black and UV-resistant. Typically used for cable bundling and cable management, it comes in a pack of 1,000 pieces. Ideal for secure cable fixing in various components and cable installations.
Length 186mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable tie
Fire protection properties UL94 V2.
Gearing Inside
Material (details) Binder: Polyamide 6.6 · Steel nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 45mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 220N
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot