Christmas Opening Hours and Delivery Dates here
ABB TYB24MX Cable Tie 140 mm 3.60 mm Black 1000 pc(s)

Image Representative of Range

ABB TYB24MX Cable Tie 140 mm 3.60 mm Black 1000 pc(s)

Order Code:

72-0220

Brand: ABB MPN: TYB24MX
Qty Unit Price (Ex VAT)
1+ £42.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 12/01/2026

Ty-Rap® cable ties can be used under the harshest conditions, such as high air humidity, heat or cold. This is the standard version made of polyamide 6.6, which is suitable for most of the indoor applications. The attractive packing size is ideal for users, who process large number of pieces manually: 1000 pieces in one work box - always handy, with the lock heads upwards.
Length 140mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable tie
Fire protection properties UL94 V2.
Gearing Inside
Material (details) Binder: Polyamide 6.6 · Steel nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 45mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 180N
Pack Size 1000
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot