Easter Opening Hours and Delivery Dates here

ABB TYB24MX Ty-Rap Cable Tie 140mm 3.60mm Black 1000 pcs

Order Code:

11-1936

Brand: ABB MPN: TYB24MX EAN-13: 5414363067078
Qty Unit Price (Inc VAT)
1+ £50.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

ABB's TYB24MX is a cable tie measuring 140 mm in length and 3.60 mm in width, and is black in colour. These ties are UV-stabilised and are supplied in packs of 1000, making them ideal for large-scale cable bundling and management. They are commonly used in cable mounting and fixing applications.
Length 140mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL94 V2.
Gearing Inside
Material (details) Binder: Polyamide 6.6 · Steel nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 45mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 180N
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot