Christmas Opening Hours and Delivery Dates here

ABB TY5275MX Ty-Rap Cable Tie 457mm 6.90mm Black UV Metal Latch 50pcs

Order Code:

11-1930

Brand: ABB MPN: TY5275MX EAN-13: 5414363065807
Qty Unit Price (Inc VAT)
1+ £43.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 05/02/2026

The ABB TY5275MX is a black cable tie measuring 457 mm by 6.9 mm with a metal latch, sold in packs of 50. It is designed for cable bundling and management, providing secure and durable fastening. Typically, it is used in electrical and industrial settings for organising and fixing cables.
Length 457mm
Width 6.90mm
Colour Black
Material Polyamide 6.6
Type Cable tie
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 130mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 540N
Operating Temperature -40 °C upto +85°C
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot