Christmas Opening Hours and Delivery Dates here

ABB TY526MXR Ty-Rap Cable Tie 284mm 3.60mm Black Metal Latch UV-Resistant

Order Code:

11-1928

Brand: ABB MPN: TY526MXR EAN-13: 5414363065715
Qty Unit Price (Ex VAT)
1+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 available to back orderBack-order availability date - 12/01/2026

ABB manufactures the TY526MXR cable tie, notable for its 284 mm length, 3.60 mm width, and metal latch. This black, UV-resistant tie is ideal for cable bundling and management in various applications. Typical uses include cable mounting and fixing in electrical and industrial setups.
Length 284mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable tie
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 76mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 130N
Operating Temperature -40 °C upto +85°C
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot