Christmas Opening Hours and Delivery Dates here
ABB TY400-50X Ty-Fast® Cable tie 366 mm 4.60 mm Black UV-proof 100 pc(s)

ABB TY400-50X Ty-Fast® Cable tie 366 mm 4.60 mm Black UV-proof 100 pc(s)

Order Code:

72-0181

Brand: ABB MPN: TY400-50X

Discontinued


TY400-50X Ty-Fast® cable tie, Black is UV-proof and suitable for various applications, including many outdoor applications.
Length 366mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable tie
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 102mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force circuit resistance 220N
Pack Size 100pc(s)
Temperature Range -40 - +85°C

Trustpilot