ABB 1SVR730021R2300 CT-MVS.23 Time Relay Multifunction

Order Code:

28-3695

Brand: ABB MPN: 1SVR730021R2300

Discontinued


The CT-MVS.23 is a multifunctional electronic timer from the CT-S range. It provides 11 timing functions and 10 time ranges.

All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double chamber cage connection terminals) and the completely tool free Easy Connect Technology (push in terminals).


  • Rated control supply voltage 380 to 440V AC
  • Timing functions: ON-delay, OFF-delay with auxiliary voltage, impulse-ON, impulse-OFF with auxiliary voltage, symmetrical ON- and OFF-delay, flasher starting with ON or OFF, star-delta change over with impulse, pulse former, accumulative
    ON-delay, ON/OFF-function
  • 10 time ranges (0.05s to 300h)
  • Control input with voltage related triggering to start timing, to stop/pause timing or to select timing function
  • Precise adjustment by front face operating controls
  • Screw connection technology or Easy Connect Technology available
  • Housing material for highest fire protection classification UL 94 V-0
  • Tool free mounting on DIN rail as well as demounting
  • 2 c/o (SPDT) contacts
  • 22.5 mm (0.89 in) width
  • 3 LEDs for the indication of operational states
Display Potentiometer
Operating Voltage 24-240V
Outputs Relay

Trustpilot