Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cathedral Products T220RD A4 Creative Plastic Trimmer 4 Blades Red

Order Code:  

06-0409

  Copy to clipboard
Brand: Cathedral Products  Copy to clipboard MPN: T220RD  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This innovative 4-blade trimmer can produce straight cuts, wavy cuts and perforations in paper and thin card. A fourth blade produces a non-cutting crease, ideal for creating folds or embossed lines.

To choose a style, simply rotate the patented 'Dial-a-Blade' knob to the required style - there's no need to change or handle the blades.


  • Ideal for paper and lightweight card
  • Takes A4 sheets lengthways
  • 300mm (11.8in.) calibrated cutting table with both metric and imperial measuring scales
  • Cuts up to 5 sheets of 80gsm paper
  • Safe - no exposed blades and no need to remove blades to change style
  • Straight cut, perforation, wavy cut and card creasing
  • Simply rotate the patented 'Dial-a-Blade' selector to the required style
  • To operate, simply press and slide the selected cutter away from the dial and along the rule to cut or crease
  • Slide the cutter back and click into the dial when finished
  • Anti-slip rubber feet
  • Ideal for office, home and crafts
  • Overall length 405mm

Reviews


Be the first to submit a review