Easter Opening Hours and Delivery Dates here
Techna GTEC2C32 Gtec 6ka Mcb Double Pole Type C 32a

Image Representative of Range

Techna GTEC2C32 Gtec 6ka Mcb Double Pole Type C 32a

Order Code:

28-5177

Brand: Techna MPN: GTEC2C32
Qty Unit Price (Ex VAT)
1+ £7.11
5+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/04/2026

Techna's GTEC provides maximum price/ performance ratios for customers requiring 6kA protection. The winning benefits of competitive price and proven reliability keep customers re-ordering and re-ordering again.


  • Supplied in double pole type C 32A option
  • Type C = 5 x In – 10 x In short circuit trip
  • where In = rated current
Type MCB
Current Ratng 32A
Mounting DIN Rail
Number of Poles 2
Size 77.5 x 60.5mm
Tripping Characteristic Curve C
Voltage Rating 230/400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot