Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
TT Electronics 601010 100R 30% LIN 0.1W HA 06 / SM065 Horizontal Carbon Trimmer

TT Electronics 601010 100R 30% LIN 0.1W HA 06 / SM065 Horizontal Carbon Trimmer

Order Code:  

57-8707

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: 601010 Copy to clipboard
 Report an error

Discontinued

A 100R Ø6.5mm carbon composition film preset potentiometer with top adjustment. PCB mounting with a 5mm pitch and suitable for a wide range of applications.


  • Tolerance 30%
  • Linear law
Mounting Style Through hole
Resistance 100Ω
Adjustment Type Top
Number of Turns 1
Power Rating 0.1W
Pitch 5mm
Tolerance 30%

Reviews


Be the first to submit a review