Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Suntan TSR-3386F-202R 2k Wr3386f 3/8 1-turn Cermet Trimmer

Suntan TSR-3386F-202R 2k Wr3386f 3/8 1-turn Cermet Trimmer

Order Code:  

68-0032

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TSR-3386F-202R Copy to clipboard
 Report an error

Discontinued

Fully enclosed 2k 3/8in 10% 0.5W single turn cermet potentiometer from the Suntan WR3386F series, sealed to withstand industrial cleaning solvents and harsh environments. Used for trimming the value of a resistor and commonly used for calibrating instruments.
  • Through-hole mount
  • Moulded PCB stand-offs
  • Unique multi-finger wiper design ensures excellent noise and stability characteristics
  • Top adjustment
Mounting Style Through hole
Resistance 2kΩ
Adjustment Type Top
Number of Turns 1
Power Rating 0.5W
Pitch 2.54mm
Tolerance 10%

Reviews


Be the first to submit a review