Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

StarTech.com PEX2S952LP 2 Port Low Profile PCI-Express 16C950 Serial Card

Order Code:  

19-9783

  Copy to clipboard
Brand: StarTech.com  Copy to clipboard MPN: PEX2S952LP Copy to clipboard EAN-13: 0065030837170
 Report an error

Discontinued

The StarTech.com PEX2S952LP PCI Express Serial Card turns a PCI Express slot into 2 x RS-232 (DB9) serial connections. The card is constructed using a native single chip design that lets you harness the full capability offered by PCI Express (PCIe), while reducing the load applied to the CPU by as much as 48% over conventional bridge chip serial cards.

The PCI Express RS-232 Serial Adaptor Card is compatible with a broad range of operating systems including Windows, and Linux Kernel 2.6.11 and up. The card comes pre-configured with a low profile bracket, but also includes an optional full profile bracket that lets you add 2 x serial ports to virtually any computer, regardless of the case form factor.

Backed by a StarTech.com Lifetime warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Low profile (SP bracket included)
  • Connector type(s): PCI express x1 male
  • External ports: DB-9 (9 pin, D-Sub) male
  • Internal ports: LP4 (4 pin, Molex large drive power) male
  • Max baud rate: 460.8 kbps
  • OS compatibility: Windows and Linux
  • Product dimensions: 90 x 80 x 20mm
  • Manufacturer's part no.: PEX2S952LP
Type PCIe to RS-232 adaptor
Interface Serial RS-232 x 2

Reviews


Be the first to submit a review