Christmas Opening Hours and Delivery Dates here

Stahlwille 41040809 Double Ended Ring Spanner 8 x 9mm

Order Code:

97-2464

Brand: Stahlwille MPN: 41040809

Discontinued


Stahlwille Series 20 Double Ended Ring Spanners. Metric, drop forged from high-grade special steels and chrome plated. Manufactured to DIN 838ISO 10104.

The spanners are optimally hardened in continuous furnaces with no scale build-up or skin decarburisation and gently quenched in oil. They are extremely strong yet lightweight due to Stahlwille's 'double-T profile'. The unique plating method prevents the problem of chrome flaking.

The ring end of the spanners are equipped with an Anti-Slip Drive profile to permit high transmission of forces to the flats of the nuts and bolts without damaging them.

Made in Germany.

Size 8 x 9mm
Length 180mm


Type Spanner

Trustpilot