Christmas Opening Hours and Delivery Dates here

Stahlwille 41040607 Double Ended Ring Spanner 6 x 7mm

Order Code:

97-2463

Brand: Stahlwille MPN: 41040607

Discontinued


Stahlwille Series 20 Double Ended Ring Spanners. Metric, drop forged from high-grade special steels and chrome plated. Manufactured to DIN 838ISO 10104.

The spanners are optimally hardened in continuous furnaces with no scale build-up or skin decarburisation and gently quenched in oil. They are extremely strong yet lightweight due to Stahlwille's 'double-T profile'. The unique plating method prevents the problem of chrome flaking.

The ring end of the spanners are equipped with an Anti-Slip Drive profile to permit high transmission of forces to the flats of the nuts and bolts without damaging them.

Made in Germany.

Stahlwille Double Ended Ring Spanner.

Size: 6 x 7mm.
Length: 165mm.


Type Spanner

Trustpilot