Christmas Opening Hours and Delivery Dates here

Stahlwille 40082020 Combination Spanner 20mm

Order Code:

97-2418

Brand: Stahlwille MPN: 40082020 EAN-13: 4018754018857

Discontinued


Stahlwille Series 13 Combination Spanners. Metric sizes, with 15° offset ring end. They are drop forged from high-grade chrome alloy steel and chrome plated. Manufactured to DIN 3113 form A/ISO 7738 form A.

The spanners are optimally hardened in continuous furnaces with no scale build-up or skin decarburisation and gently quenched in oil. They are extremely strong yet lightweight due to Stahlwilles's 'double-T profile'. Stahlwille's unique plating method prevents the problem of chrome flaking.

The ring end of the spanners are equipped with an Anti-Slip Drive profile. This permits high transmission of forces to the flats of the nuts and bolts without damaging them.
Made in Germany.

Stahlwille Combination Spanner.

Size: 20mm.
Length: 230mm.


Type Combination Spanner

Trustpilot