Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey TBTP01 Tool Tray with Socket Set 79pc 1/4in & 1/2in Sq Drive

Order Code:  

89-9854

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: TBTP01 Copy to clipboard EAN-13: 5051747923959
  • Country of Origin: Taiwan
 Report an error

Discontinued

Comprehensive range of Premier Platinum Tool Trays from Sealey. Suitable for AP24 Series and selected Superline PRO® Series Tool Chests. The tools have been carefully selected for the professional technician from our Premier Line range and are backed with a lifetime guarantee*. Tool Tray with 79pc 1/4", 3/8" & 1/2"Sq Drive Socket Set.

Model NoTBTP01
Contents:1/4"Sq Drive Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 1/4"Sq Drive Deep Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 1/2"Sq Drive Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm, 1/2"Sq Drive Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 28, 30, 32mm, Spark Plug Sockets; 14, 16, 21mm, 1/4"Sq Drive Flip Reverse Ratchet Wrench, 1/2"Sq Drive Flip Reverse Ratchet Wrench, Universal Joints; 1/4" & 1/2"Sq Drive, 1/4"Sq Drive Extension Bars; 50, 100, 150mm, 150mm Flexible Extension, Spinner Handle, 115mm Sliding T-Bar, 1/2"Sq Drive Extension Bars; 75, 200mm, 450mm 1/2"Sq Drive Breaker Bar, 1/2"(F)-3/8"(M) Sliding T-Bar Adaptor
Nett Weight:8.59Kg
Tray Size (W x D x H):530 x 397 x 55mm

Type Tool kit
Pieces 79
Case Tray
Length 530mm
Width 397mm
Height 45mm

Reviews


Be the first to submit a review