Tool Tray with 1/2"Sq Drive Socket Set. Suitable for AP24 Series and selected Superline PRO® and Premier tool chests.
- Contents: Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm, 1/2"Sq Drive Flip Reverse Ratchet Wrench with Comfort Grip, Extension Bars; 75, 200mm, Spark Plug Sockets; 16, 21mm.
- Tray Size (W x D x H): 176.5 x 397 x 55mm.
- Lifetime guarantee*.
- Model No. TBT35
Type |
Tool tray |
Pieces |
26 |
Case |
No |
Length |
397mm |
Width |
176 |
Height |
55mm |
Lifetime Warranty |
Yes |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.